
YE0008BA | |
|---|---|
DigiKey Part Number | 2958-YE0008BA-ND |
Manufacturer | |
Manufacturer Product Number | YE0008BA |
Description | EXTERNAL, 824960, 17102170 , 2G/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YE0008BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.087" (53.00mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 50 | 43,84380 Kč | 2 192,19 Kč |
| 100 | 41,75240 Kč | 4 175,24 Kč |
| 250 | 39,54344 Kč | 9 885,86 Kč |
| 500 | 38,21174 Kč | 19 105,87 Kč |
| 1 000 | 37,11564 Kč | 37 115,64 Kč |
| 2 500 | 35,95857 Kč | 89 896,43 Kč |
| 5 000 | 35,26144 Kč | 176 307,20 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |




