YC0017DA - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC0017DAEVB

DigiKey Part Number
2958-YC0017DAEVB-ND
Manufacturer
Manufacturer Product Number
YC0017DAEVB
Description
YC0017DAEVB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
YC0017DA - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
YC0017DAEVB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Retail Package
Part Status
Active
Type
Antenna
Frequency
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
YC0017DA
Note
-
RF Type
-
RF Frequency
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 375,79000 Kč1 375,79 Kč
101 138,49100 Kč11 384,91 Kč
251 079,22160 Kč26 980,54 Kč
1001 014,07530 Kč101 407,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 375,79000 Kč
Unit Price with VAT:1 664,70590 Kč