YC0013AAEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC0013AAEVB

DigiKey Part Number
2958-YC0013AAEVB-ND
Manufacturer
Manufacturer Product Number
YC0013AAEVB
Description
EVAL BOARD FOR YC0013AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
YC0013AA - Antenna 1.56GHz ~ 1.61GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
YC0013AAEVB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
1.56GHz ~ 1.61GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
YC0013AA
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 019,84000 Kč1 019,84 Kč
10836,76200 Kč8 367,62 Kč
25791,03160 Kč19 775,79 Kč
100740,77310 Kč74 077,31 Kč
250716,81780 Kč179 204,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 019,84000 Kč
Unit Price with VAT:1 234,00640 Kč