
YC0011AAEVB | |
|---|---|
DigiKey Part Number | 2958-YC0011AAEVB-ND |
Manufacturer | |
Manufacturer Product Number | YC0011AAEVB |
Description | EVAL BOARD FOR YC0011AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | YC0011AA - Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | YC0011AA | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,95000 Kč | 1 294,95 Kč |
| 10 | 1 068,39900 Kč | 10 683,99 Kč |
| 25 | 1 011,83480 Kč | 25 295,87 Kč |
| 100 | 949,67230 Kč | 94 967,23 Kč |
| Unit Price without VAT: | 1 294,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,88950 Kč |


