
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.7GHz, 1.561GHz, 1.575GHz, 1.602GHz, 4.125GHz | |
Frequency Range | 700MHz ~ 2.7GHz, 2.4GHz ~ 5.85GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2, 4 | |
Return Loss | - | |
Gain | -2dBi, 20dBi, 20dBi, -2dBi | |
Features | LNA | |
Termination | Fakra | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 1.693" (43.00mm) | |
Applications | GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,76000 Kč | 1 007,76 Kč |
| 12 | 743,96083 Kč | 8 927,53 Kč |
| 36 | 706,13694 Kč | 25 420,93 Kč |
| Unit Price without VAT: | 1 007,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,38960 Kč |


