SMARTEVBSL-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMARTEVBSL-KIT

DigiKey Part Number
2958-SMARTEVBSL-KIT-ND
Manufacturer
Manufacturer Product Number
SMARTEVBSL-KIT
Description
EVAL BOARD
Customer Reference
Detailed Description
- Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Active
Type
-
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 357,73000 Kč6 357,73 Kč
Manufacturers Standard Package
Unit Price without VAT:6 357,73000 Kč
Unit Price with VAT:7 692,85330 Kč