



RM520NGLAP-M20-SGASA | |
|---|---|
DigiKey Part Number | 2958-RM520NGLAP-M20-SGASATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM520NGLAP-M20-SGASA |
Description | RF TXRX MOD CELLULAR CARD EDGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular 5G, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Serial Interfaces PCIe, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part SDX62-0-AA |
Part Status Active | Voltage - Supply 3.135V ~ 4.4V |
RF Family/Standard Cellular | Mounting Type Card Edge |
Protocol | Operating Temperature -30°C ~ 75°C |
Frequency 6GHz | Package / Case Module |
Data Rate 3.4Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6 438,77900 Kč | 643 877,90 Kč |
| Unit Price without VAT: | 6 438,77900 Kč |
|---|---|
| Unit Price with VAT: | 7 790,92259 Kč |


