
RG500UEBAA-D11-SNASA | |
|---|---|
DigiKey Part Number | 2958-RG500UEBAA-D11-SNASATR-ND - Tape & Reel (TR) 2958-RG500UEBAA-D11-SNASACT-ND - Cut Tape (CT) 2958-RG500UEBAA-D11-SNASADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG500UEBAA-D11-SNASA |
Description | 5G SUB-6 (4 ANTENNAS, N20 AND N2 |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Utilized IC / Part | UDX710M1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 696,14000 Kč | 2 696,14 Kč |
| 10 | 2 376,44900 Kč | 23 764,49 Kč |
| 25 | 2 265,95280 Kč | 56 648,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2 045,72910 Kč | 409 145,82 Kč |
| Unit Price without VAT: | 2 696,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 262,32940 Kč |



