
MC60CB-04-STD | |
|---|---|
DigiKey Part Number | 2958-MC60CB-04-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC60CB-04-STD |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC60CB-04-STD Models |
Category | Sensitivity -167dBm |
Mfr | Serial Interfaces ADC, GPIO, PCM, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part MT2503DV/B |
Part Status Not For New Designs | Voltage - Supply 3.3V ~ 4.6V |
DigiKey Programmable Not Verified | Current - Receiving 0.9mA ~ 1.2mA |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Frequency 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz | Package / Case Module |
Data Rate 85.6kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 239,45868 Kč | 59 864,67 Kč |
| 500 | 230,86420 Kč | 115 432,10 Kč |
| 750 | 226,07203 Kč | 169 554,02 Kč |
| Unit Price without VAT: | 239,45868 Kč |
|---|---|
| Unit Price with VAT: | 289,74500 Kč |


