
LC29HEAEK | |
|---|---|
DigiKey Part Number | 2958-LC29HEAEK-ND |
Manufacturer | |
Manufacturer Product Number | LC29HEAEK |
Description | EVAL BOARD FOR LC29H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | AG3335, LC29H LC29H GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AG3335, LC29H | |
Note | - | |
RF Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 626,85000 Kč | 2 626,85 Kč |
| Unit Price without VAT: | 2 626,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 178,48850 Kč |

