LC26GABEK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC26GABEK

DigiKey Part Number
2958-LC26GABEK-ND
Manufacturer
Manufacturer Product Number
LC26GABEK
Description
EVAL BOARD FOR LC26G (AB)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
AG3352, LC26G (AB) - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Type
GNSS (Beidou, Galileo, GLONASS, GPS, QZSS)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AG3352, LC26G (AB)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 341,10000 Kč1 341,10 Kč
101 338,06400 Kč13 380,64 Kč
251 336,84360 Kč33 421,09 Kč
1001 334,99100 Kč133 499,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 341,10000 Kč
Unit Price with VAT:1 622,73100 Kč