
L26ADRC-S89 | |
|---|---|
DigiKey Part Number | 2958-L26ADRC-S89TR-ND - Tape & Reel (TR) 2958-L26ADRC-S89CT-ND - Cut Tape (CT) 2958-L26ADRC-S89DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L26ADRC-S89 |
Description | SINGLE BAND, 3 GNSS, 2 WHEELS AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Utilized IC / Part | STA8089FG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,99000 Kč | 508,99 Kč |
| 10 | 444,10800 Kč | 4 441,08 Kč |
| 25 | 421,58960 Kč | 10 539,74 Kč |
| 100 | 390,70770 Kč | 39 070,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 372,23660 Kč | 93 059,15 Kč |
| 500 | 359,21026 Kč | 179 605,13 Kč |
| Unit Price without VAT: | 508,99000 Kč |
|---|---|
| Unit Price with VAT: | 615,87790 Kč |

