802.15.4, Bluetooth, WiFi 802.11ax, Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGS060NABMD

DigiKey Part Number
2958-FGS060NABMDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FGS060NABMD
Description
WI-FI 6 (802.11AX), 2.4/5 GHZ DU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11ax, Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
600.4Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
SDIO
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
84-LGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500307,32580 Kč153 662,90 Kč
Unit Price without VAT:307,32580 Kč
Unit Price with VAT:371,86422 Kč