
FCU741RACTA | |
|---|---|
DigiKey Part Number | 2958-FCU741RACTA-ND |
Manufacturer | |
Manufacturer Product Number | FCU741RACTA |
Description | EVAL BOARD FOR FCU741RACMD MODUL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | FCU741R - Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FCU741R | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,75000 Kč | 510,75 Kč |
| Unit Price without VAT: | 510,75000 Kč |
|---|---|
| Unit Price with VAT: | 618,00750 Kč |



