Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
New Product Introduction: FCS950R Wi-Fi and Bluetooth Module

FCS950RACMD

DigiKey Part Number
2958-FCS950RACMDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCS950RACMD
Description
WI-FI 5 & BLUETOOTH 4.2, DUAL BA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
433.3Mbps
Mfr
Serial Interfaces
PCM, SDIO, UART
Packaging
Tape & Reel (TR)
Antenna Type
Antenna Not Included
Part Status
Active
Voltage - Supply
1.62V ~ 3.6V, 3V ~ 3.6V
RF Family/Standard
Bluetooth, WiFi
Current - Transmitting
0.85mA ~ 375mA
Protocol
Mounting Type
Surface Mount
Modulation
16-QAM, 64-QAM, 256-QAM, BPSK, CCK, DBPSK, DQPSK, QPSK
Operating Temperature
-20°C ~ 70°C
Frequency
2.4GHz, 5GHz
Package / Case
44-SMD Module
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000139,71496 Kč139 714,96 Kč
Manufacturers Standard Package
Unit Price without VAT:139,71496 Kč
Unit Price with VAT:169,05510 Kč