


FCS950RACM2 | |
|---|---|
DigiKey Part Number | 2958-FCS950RACM2-ND |
Manufacturer | |
Manufacturer Product Number | FCS950RACM2 |
Description | FCS950R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 433.3Mbps |
Mfr | Serial Interfaces PCM, SDIO, UART |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 1.62V ~ 3.6V, 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 0.85mA ~ 375mA |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, DBPSK, DQPSK, QPSK | Operating Temperature -20°C ~ 70°C |
Frequency 2.4GHz, 5GHz | Package / Case 44-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,18000 Kč | 994,18 Kč |
| 10 | 870,75900 Kč | 8 707,59 Kč |
| 25 | 828,04680 Kč | 20 701,17 Kč |
| 100 | 769,51580 Kč | 76 951,58 Kč |
| 250 | 734,53072 Kč | 183 632,68 Kč |
| Unit Price without VAT: | 994,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 202,95780 Kč |

