Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM360WAAMD-0P-04

DigiKey Part Number
2958-FCM360WAAMD-0P-04-ND
Manufacturer
Manufacturer Product Number
FCM360WAAMD-0P-04
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, QPSK
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
17dBm
Sensitivity
-92dBm
Serial Interfaces
ADC, I2C, I2S, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ECR6600A
Memory Size
4MB Flash, 512kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
39-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1086,44900 Kč864,49 Kč
2581,75800 Kč2 043,95 Kč
10075,31140 Kč7 531,14 Kč
25071,44612 Kč17 861,53 Kč
50068,71512 Kč34 357,56 Kč
1 00066,14265 Kč66 142,65 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč