Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC80AACMD

DigiKey Part Number
2958-FC80AACMDTR-ND - Tape & Reel (TR)
2958-FC80AACMDCT-ND - Cut Tape (CT)
2958-FC80AACMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC80AACMD
Description
RF TXRX MODULE BLUETOOTH WIFI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4-DQPSK, 8-DQPSK, 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
866Mbps
Power - Output
18dBm
Sensitivity
-98dBm
Serial Interfaces
PCM, SDIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V, 3.2V ~ 4.5V
Current - Receiving
-
Current - Transmitting
0.7mA ~ 627mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1452,30000 Kč452,30 Kč
10394,21600 Kč3 942,16 Kč
25374,07520 Kč9 351,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250329,95836 Kč82 489,59 Kč
500318,30868 Kč159 154,34 Kč
Manufacturers Standard Package
Unit Price without VAT:452,30000 Kč
Unit Price with VAT:547,28300 Kč