
FC41DAEMD | |
|---|---|
DigiKey Part Number | 2958-FC41DAEMDTR-ND - Tape & Reel (TR) 2958-FC41DAEMDCT-ND - Cut Tape (CT) 2958-FC41DAEMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC41DAEMD |
Description | RF TXRX MOD BT WIFIIPEX TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, I-PEX, PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, I-PEX, PCB Trace | |
Utilized IC / Part | BK7231M | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 27-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,59800 Kč | 575,98 Kč |
| 25 | 52,88120 Kč | 1 322,03 Kč |
| 100 | 47,70540 Kč | 4 770,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,77420 Kč | 13 443,55 Kč |
| 500 | 51,69120 Kč | 25 845,60 Kč |
| 750 | 50,52875 Kč | 37 896,56 Kč |
| 1 250 | 49,12070 Kč | 61 400,88 Kč |
| 1 750 | 48,22653 Kč | 84 396,43 Kč |
| 2 500 | 47,30656 Kč | 118 266,40 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


