
EG91EFB-512-SNND | |
|---|---|
DigiKey Part Number | 2958-EG91EFB-512-SNNDTR-ND - Tape & Reel (TR) 2958-EG91EFB-512-SNNDCT-ND - Cut Tape (CT) 2958-EG91EFB-512-SNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG91EFB-512-SNND |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG91EFB-512-SNND Models |
Category | Antenna Type Antenna Not Included |
Mfr | Utilized IC / Part MDM9207-1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V ~ 4.3V |
Part Status Not For New Designs | Current - Receiving 29mA |
DigiKey Programmable Not Verified | Current - Transmitting 29mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Data Rate 42Mbps | Package / Case Module |
Serial Interfaces I2C, PCM, SPI, UART, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 770,76000 Kč | 1 770,76 Kč |
| 10 | 1 556,49800 Kč | 15 564,98 Kč |
| 25 | 1 482,40000 Kč | 37 060,00 Kč |
| 100 | 1 380,93770 Kč | 138 093,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 320,33660 Kč | 330 084,15 Kč |
| Unit Price without VAT: | 1 770,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 142,61960 Kč |



