EG916Q-GL - Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Navigation, Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG916QGLLC-N03-TA0AA

DigiKey Part Number
2958-EG916QGLLC-N03-TA0AA-ND
Manufacturer
Manufacturer Product Number
EG916QGLLC-N03-TA0AA
Description
EG916X-TE-A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
EG916Q-GL - Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Navigation, Transceiver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Type
Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, QZSS)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EG916Q-GL
Note
-
RF Type
Cellular, GNSS (Beidou, Galileo, GLONASS, GPS, QZSS)
RF Frequency
-
Function
Navigation, Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 955,12000 Kč1 955,12 Kč
101 634,02200 Kč16 340,22 Kč
251 553,83520 Kč38 845,88 Kč
1001 465,72340 Kč146 572,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 955,12000 Kč
Unit Price with VAT:2 365,69520 Kč