
EG25GGBTEA-256-SGNS | |
|---|---|
DigiKey Part Number | 2958-EG25GGBTEA-256-SGNS-ND |
Manufacturer | |
Manufacturer Product Number | EG25GGBTEA-256-SGNS |
Description | RF TXRX MOD CELLULARCARD EDGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GSM, GPRS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Category | Sensitivity -110.5dBm |
Mfr | Serial Interfaces I2C, PCM, UART, USB |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 35mA |
RF Family/Standard Cellular | Current - Transmitting 35mA |
Protocol | Mounting Type Card Edge |
Data Rate 150Mbps | Operating Temperature -35°C ~ 75°C |
Power - Output 33dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 143,32000 Kč | 2 143,32 Kč |
| 10 | 1 886,06700 Kč | 18 860,67 Kč |
| 25 | 1 797,11840 Kč | 44 927,96 Kč |
| 100 | 1 675,33480 Kč | 167 533,48 Kč |
| Unit Price without VAT: | 2 143,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 593,41720 Kč |



