
EC25JFA-512-STD | |
|---|---|
DigiKey Part Number | 2958-EC25JFA-512-STDTR-ND - Tape & Reel (TR) 2958-EC25JFA-512-STDCT-ND - Cut Tape (CT) 2958-EC25JFA-512-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC25JFA-512-STD |
Description | RF TXRX MOD CEL/NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EC25JFA-512-STD Models |
Category | Power - Output 33dBm |
Mfr | Sensitivity -110.5dBm |
Series | Serial Interfaces I2C, PCM, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part MDM9207-0 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Modulation 8PSK, 16QAM, 64QAM, GMSK | Package / Case Module |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Base Product Number |
Data Rate 480Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 743,88000 Kč | 1 743,88 Kč |
| 10 | 1 532,81200 Kč | 15 328,12 Kč |
| 25 | 1 459,78920 Kč | 36 494,73 Kč |
| 100 | 1 359,78640 Kč | 135 978,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 300,05420 Kč | 325 013,55 Kč |
| Unit Price without VAT: | 1 743,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 110,09480 Kč |





