Cellular LTE Transceiver Module Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular LTE Transceiver Module Antenna Not Included Card Edge
EC21JFA-512-STD

EC21JFA-512-STD

DigiKey Part Number
2958-EC21JFA-512-STDTR-ND - Tape & Reel (TR)
2958-EC21JFA-512-STDCT-ND - Cut Tape (CT)
2958-EC21JFA-512-STDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC21JFA-512-STD
Description
RF TXRX MOD CELLULARCARD EDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cellular LTE Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
EDA/CAD Models
EC21JFA-512-STD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
33dBm
Sensitivity
-102dBm
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9307-0
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
34mA
Current - Transmitting
34mA
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 324,97000 Kč1 324,97 Kč
101 162,57500 Kč11 625,75 Kč
251 106,36800 Kč27 659,20 Kč
1001 029,36820 Kč102 936,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250983,36404 Kč245 841,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 324,97000 Kč
Unit Price with VAT:1 603,21370 Kč