
EC21EUGATEA-512-SGNS | |
|---|---|
DigiKey Part Number | 2958-EC21EUGATEA-512-SGNS-ND |
Manufacturer | |
Manufacturer Product Number | EC21EUGATEA-512-SGNS |
Description | RF TXRX MOD CELLULAR SMD |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Box | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Receiving 34mA |
DigiKey Programmable Not Verified | Current - Transmitting 34mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 80°C |
Data Rate 10Mbps | Package / Case Module |
Power - Output 33dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 337,78000 Kč | 1 337,78 Kč |
| Unit Price without VAT: | 1 337,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 618,71380 Kč |


