
EC21EUGA-MINIPCIE | |
|---|---|
DigiKey Part Number | 2958-EC21EUGA-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | EC21EUGA-MINIPCIE |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC21EUGA-MINIPCIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 42Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 23mA | |
Current - Transmitting | 23mA | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,33000 Kč | 1 311,33 Kč |
| 10 | 1 150,43800 Kč | 11 504,38 Kč |
| 25 | 1 094,78520 Kč | 27 369,63 Kč |
| 100 | 1 018,55000 Kč | 101 855,00 Kč |
| Unit Price without VAT: | 1 311,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,70930 Kč |



