
EC200UEUAC-N05-SNNSA | |
|---|---|
DigiKey Part Number | 2958-EC200UEUAC-N05-SNNSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC200UEUAC-N05-SNNSA |
Description | 8M, W/O GNSS, W/O BT4.2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Utilized IC / Part | UIS8910DM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 294,33148 Kč | 73 582,87 Kč |
| 500 | 283,89002 Kč | 141 945,01 Kč |
| 750 | 278,06952 Kč | 208 552,14 Kč |
| Unit Price without VAT: | 294,33148 Kč |
|---|---|
| Unit Price with VAT: | 356,14109 Kč |



