
BG96MATEA-128-SGN | |
|---|---|
DigiKey Part Number | 2958-BG96MATEA-128-SGN-ND |
Manufacturer | |
Manufacturer Product Number | BG96MATEA-128-SGN |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG96MATEA-128-SGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 375kbps | |
Power - Output | 23dBm | |
Sensitivity | -117dBm | |
Serial Interfaces | ADC, GPIO, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 16mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,05000 Kč | 1 011,05 Kč |
| Unit Price without VAT: | 1 011,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,37050 Kč |





