
BG770AGLTEB-KIT | |
|---|---|
DigiKey Part Number | 2958-BG770AGLTEB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BG770AGLTEB-KIT |
Description | BG770A-GL-TE-B-KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Contents | Board(s) | |
Antenna Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 955,12000 Kč | 1 955,12 Kč |
| 10 | 1 634,02200 Kč | 16 340,22 Kč |
| 25 | 1 553,83520 Kč | 38 845,88 Kč |
| 100 | 1 465,72340 Kč | 146 572,34 Kč |
| Unit Price without VAT: | 1 955,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 365,69520 Kč |


