Cellular GSM, GPRS, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC660KGLAA-I03-ATEX

DigiKey Part Number
2958-BC660KGLAA-I03-ATEX-ND
Manufacturer
Manufacturer Product Number
BC660KGLAA-I03-ATEX
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular GSM, GPRS, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BC660KGLAA-I03-ATEX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
158.5kbps
Power - Output
23dBm
Sensitivity
-116dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
QCX212
Memory Size
-
Voltage - Supply
2.2V ~ 4.3V
Current - Receiving
-
Current - Transmitting
67mA ~ 330mA
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
58-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000143,62632 Kč143 626,32 Kč
Manufacturers Standard Package
Unit Price without VAT:143,62632 Kč
Unit Price with VAT:173,78785 Kč