- Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC65PBTEB-KIT

DigiKey Part Number
2958-BC65PBTEB-KIT-ND
Manufacturer
Manufacturer Product Number
BC65PBTEB-KIT
Description
EVAL BOARD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
- Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Active
Type
-
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 337,78000 Kč1 337,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 337,78000 Kč
Unit Price with VAT:1 618,71380 Kč