
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 197,60000 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 25 197,60000 Kč |
|---|---|
| Unit Price with VAT: | 30 489,09600 Kč |



