
VLM-635-63 LPO-50 | |
|---|---|
DigiKey Part Number | 100-VLM-635-63LPO-50-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-63 LPO-50 |
Description | LASER DOT CI 635NM 50MM FOCUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 0.39mW 3V ~ 6V 40mA Cylinder (10.6mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10.6mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,17000 Kč | 1 148,17 Kč |
| 10 | 950,39000 Kč | 9 503,90 Kč |
| 100 | 836,44690 Kč | 83 644,69 Kč |
| Unit Price without VAT: | 1 148,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,28570 Kč |




