
VLM-635-60 LPT | |
|---|---|
DigiKey Part Number | 100-VLM-635-60LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-60 LPT |
Description | RED CIRCULAR DOT LASER MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 1mW 3V ~ 6V 80mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 292,26000 Kč | 1 292,26 Kč |
| Unit Price without VAT: | 1 292,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 563,63460 Kč |


