Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Fine Crosshairs Laser Module

VLM-635-59 LPO-D60-F90

DigiKey Part Number
100-VLM-635-59LPO-D60-F90-ND
Manufacturer
Manufacturer Product Number
VLM-635-59 LPO-D60-F90
Description
TTL,ANGLE60,CLASS1M,FOCUS:90 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
638nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
0.39mW
Package / Case
Cylinder (10mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 501,28000 Kč2 501,28 Kč
102 136,71400 Kč21 367,14 Kč
1001 951,98250 Kč195 198,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 501,28000 Kč
Unit Price with VAT:3 026,54880 Kč