


VLM-635-59 LPO-D60-F20 | |
|---|---|
DigiKey Part Number | 100-VLM-635-59LPO-D60-F20-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-59 LPO-D60-F20 |
Description | TTL,ANGLE60,CLASS1M,FOCUS:20 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 6V |
Manufacturer Quarton Inc. | Current Rating (Amps) 50mA |
Series | Power (Watts) 0.39mW |
Packaging Bag | Package / Case Cylinder (10mm Dia) |
Part Status Active | Base Product Number |
Wavelength 638nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 501,28000 Kč | 2 501,28 Kč |
| 10 | 2 136,71400 Kč | 21 367,14 Kč |
| 100 | 1 951,98250 Kč | 195 198,25 Kč |
| Unit Price without VAT: | 2 501,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 026,54880 Kč |

