Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Fine Crosshairs Laser Module
Fine Laser Line Generators

VLM-635-58 LPO-D30-F20

DigiKey Part Number
100-VLM-635-58LPO-D30-F20-ND
Manufacturer
Manufacturer Product Number
VLM-635-58 LPO-D30-F20
Description
ANGLE30,CLASS1M,FOCUS:20 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
3V ~ 6V
Manufacturer
Quarton Inc.
Current Rating (Amps)
50mA
Series
Power (Watts)
0.39mW
Packaging
Bag
Package / Case
Cylinder (10mm Dia)
Part Status
Active
Base Product Number
Wavelength
638nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 338,97000 Kč2 338,97 Kč
101 992,87800 Kč19 928,78 Kč
1001 810,87800 Kč181 087,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 338,97000 Kč
Unit Price with VAT:2 830,15370 Kč