


VLM-635-56 LPO-D20-F90 | |
|---|---|
DigiKey Part Number | 100-VLM-635-56LPO-D20-F90-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-56 LPO-D20-F90 |
Description | ANGLE20,CLASS1M,FOCUS:90 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 607,61000 Kč | 1 607,61 Kč |
| 10 | 1 349,47800 Kč | 13 494,78 Kč |
| 100 | 1 201,07300 Kč | 120 107,30 Kč |
| Unit Price without VAT: | 1 607,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 945,20810 Kč |

