


VLM-635-56 LPO-D20-F40 | |
|---|---|
DigiKey Part Number | 100-VLM-635-56LPO-D20-F40-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-56 LPO-D20-F40 |
Description | ANGLE20,CLASS1M,FOCUS:40 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 6V |
Manufacturer Quarton Inc. | Current Rating (Amps) 50mA |
Series | Power (Watts) 0.39mW |
Packaging Bag | Package / Case Cylinder (10mm Dia) |
Part Status Active | Base Product Number |
Wavelength 638nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 607,61000 Kč | 1 607,61 Kč |
| 10 | 1 349,47800 Kč | 13 494,78 Kč |
| 100 | 1 201,07300 Kč | 120 107,30 Kč |
| Unit Price without VAT: | 1 607,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 945,20810 Kč |

