VLM-635-32 LPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-32 LPA

DigiKey Part Number
100-VLM-635-32LPA-ND
Manufacturer
Manufacturer Product Number
VLM-635-32 LPA
Description
TTL LASER MODULE, 635 NM, CLASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 635nm 4mW 3V ~ 6V 60mA Cylinder (8.5mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
635nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
60mA
Power (Watts)
4mW
Package / Case
Cylinder (8.5mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1840,49000 Kč840,49 Kč
10687,76500 Kč6 877,65 Kč
100599,63740 Kč59 963,74 Kč
Manufacturers Standard Package
Unit Price without VAT:840,49000 Kč
Unit Price with VAT:1 016,99290 Kč