
VLM-635-27 LPA | |
---|---|
DigiKey Part Number | 100-VLM-635-27LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-27 LPA |
Description | LASER DIODE 635NM 5MW 12.5MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 5mW 2.6V ~ 5V 40mA Cylinder (12.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (12.5mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 401,03000 Kč | 1 401,03 Kč |
Unit Price without VAT: | 1 401,03000 Kč |
---|---|
Unit Price with VAT: | 1 695,24630 Kč |