
VLM-635-02 LPT | |
---|---|
DigiKey Part Number | VLM-635-02LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-02 LPT |
Description | LASER DIODE 635NM 1MW 10.5MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 1mW 2.6V ~ 5V 50mA Cylinder (10.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 791,96000 Kč | 791,96 Kč |
10 | 646,27200 Kč | 6 462,72 Kč |
100 | 562,24540 Kč | 56 224,54 Kč |
Unit Price without VAT: | 791,96000 Kč |
---|---|
Unit Price with VAT: | 958,27160 Kč |