
VLM-520-71 LPT | |
|---|---|
DigiKey Part Number | 100-VLM-520-71LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-71 LPT |
Description | GREEN CIRCULAR DOT, TTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 1mW 10V ~ 36V 20mA Cylinder (18.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 10V ~ 36V | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (18.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 310,98000 Kč | 4 310,98 Kč |
| 10 | 3 763,29400 Kč | 37 632,94 Kč |
| Unit Price without VAT: | 4 310,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 216,28580 Kč |


