New Product
Laser Diode 520nm 2 ~ 3mW 3V ~ 6V 100mA Cylinder (13.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-17 LPA

DigiKey Part Number
100-VLM-520-17LPA-ND
Manufacturer
Manufacturer Product Number
VLM-520-17 LPA
Description
520NM LASER MOD FAR RANGE CLS3A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 520nm 2 ~ 3mW 3V ~ 6V 100mA Cylinder (13.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
520nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
100mA
Power (Watts)
2 ~ 3mW
Package / Case
Cylinder (13.0mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 776,99000 Kč2 776,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 776,99000 Kč
Unit Price with VAT:3 360,15790 Kč