


CLM-635-11 LPO | |
|---|---|
DigiKey Part Number | 100-CLM-635-11LPO-ND |
Manufacturer | |
Manufacturer Product Number | CLM-635-11 LPO |
Description | CONCENTRICITY LASER MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Module |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 6V |
Manufacturer Quarton Inc. | Current Rating (Amps) 50mA |
Packaging Box | Power (Watts) 0.39mW |
Part Status Active | Package / Case Module |
Wavelength 638nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 213,41000 Kč | 13 213,41 Kč |
| 10 | 12 090,48000 Kč | 120 904,80 Kč |
| Unit Price without VAT: | 13 213,41000 Kč |
|---|---|
| Unit Price with VAT: | 15 988,22610 Kč |

