


BR-100 | |
|---|---|
DigiKey Part Number | 100-BR-100-ND |
Manufacturer | |
Manufacturer Product Number | BR-100 |
Description | REPELLANT LASER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Repellant Laser |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Repellant Laser | |
Weight | 0.507 lbs. (230g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 095,28000 Kč | 9 095,28 Kč |
| Unit Price without VAT: | 9 095,28000 Kč |
|---|---|
| Unit Price with VAT: | 11 005,28880 Kč |



