119mm Sq Fan Finger Guard Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
119mm Sq Fan Finger Guard Plastic
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

QSG-119-02

DigiKey Part Number
Q322-ND
Manufacturer
Manufacturer Product Number
QSG-119-02
Description
FAN GUARD 119MM PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
119mm Sq Fan Finger Guard Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
119mm Sq
Series
For Use With/Related Products
QLM Sleeves
Packaging
Bulk
Material
Plastic
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1076,60100 Kč766,01 Kč
2570,06600 Kč1 751,65 Kč
5065,32060 Kč3 266,03 Kč
10060,79970 Kč6 079,97 Kč
30054,17553 Kč16 252,66 Kč
50053,70238 Kč26 851,19 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč