


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, UV Resistant | |
Color | Black | |
Material | - | |
Large Diameter Supplied | 1.575" (40.00mm) | |
Large Diameter Recovered | 0.591" (15.00mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 3.268" (83.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 5 | 45,27200 Kč | 226,36 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 20 | 38,27950 Kč | 765,59 Kč |
| 50 | 34,26880 Kč | 1 713,44 Kč |
| 100 | 31,51590 Kč | 3 151,59 Kč |
| 250 | 28,21628 Kč | 7 054,07 Kč |
| 500 | 25,95226 Kč | 12 976,13 Kč |
| 1 000 | 25,92749 Kč | 25 927,49 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

