


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.99" W x 1.20" H (127.0mm x 76.0mm x 30.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 535,79000 Kč | 1 535,79 Kč |
| 5 | 1 462,63600 Kč | 7 313,18 Kč |
| 10 | 1 432,23200 Kč | 14 322,32 Kč |
| 25 | 1 393,03240 Kč | 34 825,81 Kč |
| 50 | 1 364,09300 Kč | 68 204,65 Kč |
| 100 | 1 335,75630 Kč | 133 575,63 Kč |
| Unit Price without VAT: | 1 535,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 858,30590 Kč |




