


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus |
Current - Output 1 2.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,60000 Kč | 782,60 Kč |
| 5 | 745,43000 Kč | 3 727,15 Kč |
| 10 | 729,95300 Kč | 7 299,53 Kč |
| 25 | 709,98440 Kč | 17 749,61 Kč |
| 50 | 695,23120 Kč | 34 761,56 Kč |
| 100 | 680,78670 Kč | 68 078,67 Kč |
| 300 | 658,50427 Kč | 197 551,28 Kč |
| Unit Price without VAT: | 782,60000 Kč |
|---|---|
| Unit Price with VAT: | 946,94600 Kč |





